U402TQHFL-XN000-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U402TQHFL-XN000-D

DigiKey Part Number
3247-U402TQHFL-XN000-D-ND
Manufacturer
Manufacturer Product Number
U402TQHFL-XN000-D
Description
USB FLASH DRIVE 2GB SLC USB 3.1
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB Flash Drive 2GB FLASH - NAND (SLC) USB 3.1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Size
Memory Type
FLASH - NAND (SLC)
Type
Speed - Read
-
Speed - Write
-
Operating Temperature
-40°C ~ 85°C
Size / Dimension
67.70mm L x 17.00mm W x 8.00mm H
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:21
All prices are in EUR
Tray
QuantityUnit PriceExt Price
156,86000 €56,86 €
1052,49500 €524,95 €
2550,78560 €1.269,64 €
5049,51100 €2.475,55 €
10048,25730 €4.825,73 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,86000 €
Unit Price with VAT:67,66340 €