
SE64FSTL2-3B000-3 | |
|---|---|
DigiKey Part Number | 3247-SE64FSTL2-3B000-3-ND |
Manufacturer | |
Manufacturer Product Number | SE64FSTL2-3B000-3 |
Description | MEMORY CARD SDHC 64GB PSLC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 64GB pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SDHC™ | |
Memory Size | 64GB | |
Speed | - | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,78000 € | 89,78 € |
| 10 | 82,79800 € | 827,98 € |
| 25 | 80,07440 € | 2.001,86 € |
| 50 | 78,05020 € | 3.902,51 € |
| 100 | 76,06370 € | 7.606,37 € |
| Unit Price without VAT: | 89,78000 € |
|---|---|
| Unit Price with VAT: | 106,83820 € |

