
SE25TLMFX-1D000-3 | |
|---|---|
DigiKey Part Number | 3247-SE25TLMFX-1D000-3-ND |
Manufacturer | |
Manufacturer Product Number | SE25TLMFX-1D000-3 |
Description | MEM CARD SD 256MB 10 UHS 1 SLC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 256MB Class 10, UHS Class 1 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 256MB | |
Speed | Class 10, UHS Class 1 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Tray: | 102 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,08000 € | 15,08 € |
| 10 | 13,98300 € | 139,83 € |
| 25 | 13,54520 € | 338,63 € |
| 50 | 13,21600 € | 660,80 € |
| 100 | 12,88960 € | 1.288,96 € |
| 250 | 12,46424 € | 3.116,06 € |
| 500 | 12,14844 € | 6.074,22 € |
| Unit Price without VAT: | 15,08000 € |
|---|---|
| Unit Price with VAT: | 17,94520 € |



