
SE16ANZJP-1B000-3 | |
|---|---|
DigiKey Part Number | 3247-SE16ANZJP-1B000-3-ND |
Manufacturer | |
Manufacturer Product Number | SE16ANZJP-1B000-3 |
Description | MEM CARD SDHC 16GB 10 UHS 1 MLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 16GB Class 10, UHS Class 1 MLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Memory Type | SDHC™ | |
Memory Size | 16GB | |
Speed | Class 10, UHS Class 1 | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C |
| Tray: | 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,36000 € | 32,36 € |
| 10 | 29,93300 € | 299,33 € |
| 25 | 28,97240 € | 724,31 € |
| 50 | 28,25380 € | 1.412,69 € |
| 100 | 27,54440 € | 2.754,44 € |
| 250 | 26,62504 € | 6.656,26 € |
| Unit Price without VAT: | 32,36000 € |
|---|---|
| Unit Price with VAT: | 38,50840 € |

