
SE0GTLNFX-1D000-3 | |
|---|---|
DigiKey Part Number | 3247-SE0GTLNFX-1D000-3-ND |
Manufacturer | |
Manufacturer Product Number | SE0GTLNFX-1D000-3 |
Description | MEMORY CARD SD 1GB 10 UHS 1 SLC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 1GB Class 10, UHS Class 1 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 1GB | |
Speed | Class 10, UHS Class 1 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Tray: | 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,90000 € | 32,90 € |
| 10 | 30,42900 € | 304,29 € |
| 25 | 29,45240 € | 736,31 € |
| 50 | 28,72180 € | 1.436,09 € |
| 100 | 28,00050 € | 2.800,05 € |
| 250 | 27,06568 € | 6.766,42 € |
| Unit Price without VAT: | 32,90000 € |
|---|---|
| Unit Price with VAT: | 39,15100 € |

