
S404GSEMC-U3000-3 | |
|---|---|
DigiKey Part Number | 3247-S404GSEMC-U3000-3-ND |
Manufacturer | |
Manufacturer Product Number | S404GSEMC-U3000-3 |
Description | MEM CRD MICRSDHC 4GB 10UHS 1 MLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 4GB Class 10, UHS Class 1 MLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | microSDHC™ | |
Memory Size | 4GB | |
Speed | Class 10, UHS Class 1 | |
Technology | MLC | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 € | 12,10 € |
| 10 | 11,22900 € | 112,29 € |
| 25 | 10,88040 € | 272,01 € |
| 50 | 10,61720 € | 530,86 € |
| 100 | 10,35650 € | 1.035,65 € |
| 250 | 10,01624 € | 2.504,06 € |
| 500 | 9,76324 € | 4.881,62 € |
| Unit Price without VAT: | 12,10000 € |
|---|---|
| Unit Price with VAT: | 14,39900 € |




