
S31HFSTL2-U3000-3 | |
|---|---|
DigiKey Part Number | 3247-S31HFSTL2-U3000-3-ND |
Manufacturer | |
Manufacturer Product Number | S31HFSTL2-U3000-3 |
Description | MEM CARD SDXC 128GB 10UHS 3 PSLC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDXC™ 128GB Class 10, UHS Class 3 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SDXC™ | |
Memory Size | 128GB | |
Speed | Class 10, UHS Class 3 | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,56000 € | 124,56 € |
| 10 | 114,69700 € | 1.146,97 € |
| 25 | 111,15800 € | 2.778,95 € |
| Unit Price without VAT: | 124,56000 € |
|---|---|
| Unit Price with VAT: | 148,22640 € |


