
M432TNJGR-RA000-D | |
|---|---|
DigiKey Part Number | 3247-M432TNJGR-RA000-D-ND |
Manufacturer | |
Manufacturer Product Number | M432TNJGR-RA000-D |
Description | MODUL FLASH NAND SLC 32GB MODUL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Memory Module FLASH - NAND (SLC) 32GB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | FLASH - NAND (SLC) | |
Memory Size | 32GB | |
Transfer Rate (Mb/s, MT/s, MHz) | - | |
Package / Case | Module |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,05000 € | 391,05 € |
| 10 | 359,49000 € | 3.594,90 € |
| Unit Price without VAT: | 391,05000 € |
|---|---|
| Unit Price with VAT: | 465,34950 € |

