
DE32TNKNE-35000-D | |
|---|---|
DigiKey Part Number | 3247-DE32TNKNE-35000-D-ND |
Manufacturer | |
Manufacturer Product Number | DE32TNKNE-35000-D |
Description | SSD 32GB 2.5" SLC SATA III 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 32GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | 2.5" | |
Speed - Read | 172MB/s | |
Speed - Write | 161MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 120mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 99.70mm x 69.75mm x 9.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 408,06400 € | 2.040,32 € |
| Unit Price without VAT: | 408,06400 € |
|---|---|
| Unit Price with VAT: | 485,59616 € |

