
CFXCOEM-128GB | |
|---|---|
DigiKey Part Number | 3247-CFXCOEM-128GB-ND |
Manufacturer | |
Manufacturer Product Number | CFXCOEM-128GB |
Description | MEMORY CARD CFAST 128GB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Memory Card CFast 128GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 128GB | |
Speed | - | |
Technology | - | |
Operating Temperature | -40°C ~ 85°C |
| Tray: | 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,34000 € | 232,34 € |
| 10 | 213,78600 € | 2.137,86 € |
| 25 | 206,64760 € | 5.166,19 € |
| Unit Price without VAT: | 232,34000 € |
|---|---|
| Unit Price with VAT: | 276,48460 € |

