BE32TRDF5-3N000-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BE32TRDF5-3N000-D

DigiKey Part Number
3247-BE32TRDF5-3N000-D-ND
Manufacturer
Manufacturer Product Number
BE32TRDF5-3N000-D
Description
MEMORY CARD CFAST 32GB SLC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Memory Card CFast 32GB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delkin Devices, Inc.
Series
Packaging
Tray
Part Status
Active
Memory Type
CFast
Memory Size
32GB
Speed
-
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:10
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1423,51000 €423,51 €
10389,27500 €3.892,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:423,51000 €
Unit Price with VAT:503,97690 €