
BE04TRSF5-3N000-D | |
|---|---|
DigiKey Part Number | 3247-BE04TRSF5-3N000-D-ND |
Manufacturer | |
Manufacturer Product Number | BE04TRSF5-3N000-D |
Description | MEMORY CARD CFAST 4GB SLC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Memory Card CFast 4GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 4GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,28000 € | 105,28 € |
| 10 | 97,04600 € | 970,46 € |
| 25 | 93,84360 € | 2.346,09 € |
| 50 | 91,46620 € | 4.573,31 € |
| Unit Price without VAT: | 105,28000 € |
|---|---|
| Unit Price with VAT: | 125,28320 € |

