
BE02TRXF5-3N000-D | |
|---|---|
DigiKey Part Number | 3247-BE02TRXF5-3N000-D-ND |
Manufacturer | |
Manufacturer Product Number | BE02TRXF5-3N000-D |
Description | MEMORY CARD CFAST 2GB SLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card CFast 2GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 2GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,33000 € | 94,33 € |
| 10 | 86,98100 € | 869,81 € |
| 25 | 84,11640 € | 2.102,91 € |
| 50 | 81,98880 € | 4.099,44 € |
| 100 | 79,90110 € | 7.990,11 € |
| Unit Price without VAT: | 94,33000 € |
|---|---|
| Unit Price with VAT: | 112,25270 € |

