
SPD74R-563M | |
|---|---|
DigiKey Part Number | DN7611TR-ND - Tape & Reel (TR) DN7611CT-ND - Cut Tape (CT) DN7611DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD74R-563M |
Description | FIXED IND 56UH 1.1A 350 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 1.1 A 350mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD74R-563M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 3,13000 € | 31,30 € |
| 100 | 2,57410 € | 257,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,11874 € | 2.118,74 € |
| 2.000 | 2,01596 € | 4.031,92 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |

