
SPD74R-473M | |
|---|---|
DigiKey Part Number | DN7610TR-ND - Tape & Reel (TR) DN7610CT-ND - Cut Tape (CT) DN7610DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD74R-473M |
Description | FIXED IND 47UH 1.3A 260 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.3 A 260mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD74R-473M Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 260mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.185" (4.70mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS5045EX-470M-H | TDK | 566 | 445-181624-1-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 3,11600 € | 31,16 € |
| 100 | 2,56250 € | 256,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,10914 € | 2.109,14 € |
| 2.000 | 2,00682 € | 4.013,64 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |

