220 µH Shielded Drum Core, Wirewound Inductor 600 mA 1.17Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD74R-224M

DigiKey Part Number
DN7616TR-ND - Tape & Reel (TR)
DN7616CT-ND - Cut Tape (CT)
DN7616DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPD74R-224M
Description
FIXED IND 220UH 600MA 1.17 OHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 600 mA 1.17Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPD74R-224M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
600mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.17Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Tolerance
±20%
Height - Seated (Max)
0.185" (4.70mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.266
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,76000 €3,76 €
103,09100 €30,91 €
1002,54210 €254,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,09239 €2.092,39 €
2.0001,99089 €3.981,78 €
Manufacturers Standard Package
Unit Price without VAT:3,76000 €
Unit Price with VAT:4,47440 €