
SPD74R-183M | |
|---|---|
DigiKey Part Number | DN7608TR-ND - Tape & Reel (TR) DN7608DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD74R-183M |
Description | FIXED IND 18UH 2.3A 91 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 2.3 A 91mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD74R-183M Models |
Category | Current - Saturation (Isat) 2.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 91mOhm Max |
Packaging Tape & Reel (TR) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.185" (4.70mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,01192 € | 2.011,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

