SPD74-824M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 12,42532 €
Datasheet
820 µH Shielded Drum Core, Wirewound Inductor 300 mA 5.2Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD74-824M

DigiKey Part Number
SPD74-824M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPD74-824M
Description
FIXED IND 820UH 300MA 5.2 OHM
Customer Reference
Detailed Description
820 µH Shielded Drum Core, Wirewound Inductor 300 mA 5.2Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPD74-824M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
300mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
5.2Ohm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Tolerance
±20%
Height - Seated (Max)
0.185" (4.70mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HRSPD74-824MDelevan0197-HRSPD74-824MTR-ND12,42532 €Similar
Obsolete
This product is no longer manufactured. View Substitutes