Similar

SPD74-184M | |
|---|---|
DigiKey Part Number | SPD74-184M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD74-184M |
Description | FIXED IND 180UH 680MA 980 MOHM |
Customer Reference | |
Detailed Description | 180 µH Shielded Drum Core, Wirewound Inductor 680 mA 980mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD74-184M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 680mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 980mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |


