
SPD74-104M | |
|---|---|
DigiKey Part Number | SPD74-104MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD74-104M |
Description | FIXED IND 100UH 860MA 610 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 860 mA 610mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD74-104M Models |
Category | Current - Saturation (Isat) 860mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 610mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.185" (4.70mm) |
Current Rating (Amps) |

