Similar
Similar
Similar
Similar

SPD74-103M | |
|---|---|
DigiKey Part Number | SPD74-103M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD74-103M |
Description | FIXED IND 10UH 3.2A 49 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.2 A 49mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD74-103M Models |
Category | Current - Saturation (Isat) 3.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 49mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.185" (4.70mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HRSPD74-103M | Delevan | 0 | 197-HRSPD74-103MTR-ND | 12,32672 € | Similar |
| CDRH8D43RT125NP-100MC | Sumida America Inc. | 0 | 308-CDRH8D43RT125NP-100MCTR-ND | 0,68098 € | Similar |
| DR74-100-R | Eaton - Electronics Division | 0 | 513-1137-1-ND | 0,53000 € | Similar |
| SRN6045-100M | Bourns Inc. | 11.426 | SRN6045-100MCT-ND | 0,37000 € | Similar |





