SPD73R-684M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 3.607
Unit Price: 0,71000 €
Datasheet
680 µH Shielded Drum Core, Wirewound Inductor 310 mA 5.73Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD73R-684M

DigiKey Part Number
SPD73R-684M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPD73R-684M
Description
FIXED IND 680UH 310MA 5.73 OHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 µH Shielded Drum Core, Wirewound Inductor 310 mA 5.73Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPD73R-684M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
310mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
5.73Ohm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Tolerance
±20%
Height - Seated (Max)
0.154" (3.90mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR0745A-681MBourns Inc.3.607SRR0745A-681MCT-ND0,71000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,45278 €2.452,78 €
Manufacturers Standard Package
Unit Price without VAT:2,45278 €
Unit Price with VAT:2,91881 €