
SPD73R-334M | |
|---|---|
DigiKey Part Number | DN7603TR-ND - Tape & Reel (TR) DN7603CT-ND - Cut Tape (CT) DN7603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD73R-334M |
Description | FIXED IND 330UH 500MA 2.62 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 500 mA 2.62Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD73R-334M Models |
Category | Current - Saturation (Isat) 500mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.62Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.154" (3.90mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR0745A-331M | Bourns Inc. | 148 | SRR0745A-331MCT-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 10 | 3,09100 € | 30,91 € |
| 100 | 2,54210 € | 254,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,30943 € | 2.309,43 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,47440 € |

