Similar
Similar
Similar

SPD73R-273M | |
|---|---|
DigiKey Part Number | SPD73R-273M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD73R-273M |
Description | FIXED IND 27UH 1.6A 210 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Drum Core, Wirewound Inductor 1.6 A 210mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD73R-273M Models |
Category | Current - Saturation (Isat) 1.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 210mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.154" (3.90mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCPH73-270 | Signal Transformer | 0 | SCPH73-270-ND | 0,43192 € | Similar |
| SCRH73B-270 | Signal Transformer | 0 | SCRH73B-270-ND | 0,44501 € | Similar |
| SRR0745A-270M | Bourns Inc. | 3.944 | SRR0745A-270MCT-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,01192 € | 2.011,92 € |
| Unit Price without VAT: | 2,01192 € |
|---|---|
| Unit Price with VAT: | 2,39418 € |




