Similar
Similar

SPD73R-184M | |
|---|---|
DigiKey Part Number | DN7601TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD73R-184M |
Description | FIXED IND 180UH 620MA 1.45 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Drum Core, Wirewound Inductor 620 mA 1.45Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD73R-184M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 620mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.45Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.154" (3.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,03725 € | 2.037,25 € |
| Unit Price without VAT: | 2,03725 € |
|---|---|
| Unit Price with VAT: | 2,42433 € |



