SPD73R-124M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 449
Unit Price: 0,72000 €
Datasheet
120 µH Shielded Drum Core, Wirewound Inductor 800 mA 840mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD73R-124M

DigiKey Part Number
SPD73R-124M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPD73R-124M
Description
FIXED IND 120UH 800MA 840 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 µH Shielded Drum Core, Wirewound Inductor 800 mA 840mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPD73R-124M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
800mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
840mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Tolerance
±20%
Height - Seated (Max)
0.154" (3.90mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR0745A-121MBourns Inc.449SRR0745A-121MCT-ND0,72000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,47240 €2.472,40 €
Manufacturers Standard Package
Unit Price without VAT:2,47240 €
Unit Price with VAT:2,94216 €