SPD73-473M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 173
Unit Price: 0,72000 €
Datasheet
47 µH Shielded Drum Core, Wirewound Inductor 801 mA 360mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD73-473M

DigiKey Part Number
SPD73-473M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPD73-473M
Description
FIXED IND 47UH 801MA 360 MOHM
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 801 mA 360mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPD73-473M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
801mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
360mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Tolerance
±20%
Height - Seated (Max)
0.154" (3.90mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR0745A-470MBourns Inc.173SRR0745A-470MCT-ND0,72000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes