Similar
Similar
Similar

SPD73-394M | |
|---|---|
DigiKey Part Number | SPD73-394M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD73-394M |
Description | FIXED IND 390UH 280MA 2.94 OHM |
Customer Reference | |
Detailed Description | 390 µH Shielded Drum Core, Wirewound Inductor 280 mA 2.94Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD73-394M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 280mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.94Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.154" (3.90mm) |




