SPD73-224M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 0,46015 €
Datasheet

Similar


Bourns Inc.
In Stock: 3.221
Unit Price: 0,72000 €
Datasheet
220 µH Shielded Drum Core, Wirewound Inductor 374 mA 1.65Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD73-224M

DigiKey Part Number
SPD73-224M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPD73-224M
Description
FIXED IND 220UH 374MA 1.65 OHM
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 374 mA 1.65Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPD73-224M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
374mA
Shielding
Shielded
DC Resistance (DCR)
1.65Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.154" (3.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes