
SPD73-122M | |
|---|---|
DigiKey Part Number | SPD73-122M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD73-122M |
Description | FIXED IND 1.2UH 3.4A 20 MOHM SMD |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 3.4 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD73-122M Models |
Category | Current - Saturation (Isat) 3.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.154" (3.90mm) |
Current Rating (Amps) |

