Direct
Similar

SPD73-103M | |
|---|---|
DigiKey Part Number | SPD73-103M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD73-103M |
Description | FIXED IND 10UH 1.86A 67 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.86 A 67mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD73-103M Models |
Category | Current - Saturation (Isat) 1.86A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 67mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.154" (3.90mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPD73R-103M | Delevan | 0 | DN7592CT-ND | 3,61000 € | Direct |
| SRR0745A-100M | Bourns Inc. | 5.063 | SRR0745A-100MCT-ND | 0,71000 € | Similar |



