
SPD62R-473M | |
|---|---|
DigiKey Part Number | DN7964TR-ND - Tape & Reel (TR) DN7964CT-ND - Cut Tape (CT) DN7964DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD62R-473M |
Description | FIXED IND 47UH 700MA 750 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 700 mA 750mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD62R-473M Models |
Category | Current - Saturation (Isat) 700mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 750mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.260" L x 0.244" W (6.60mm x 6.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,92000 € | 19,20 € |
| 100 | 1,57890 € | 157,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,25551 € | 1.883,26 € |
| 3.000 | 1,18425 € | 3.552,75 € |
| 4.500 | 1,17286 € | 5.277,87 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

