33 µH Shielded Drum Core, Wirewound Inductor 820 mA 500mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD62R-333M

DigiKey Part Number
DN7963TR-ND - Tape & Reel (TR)
DN7963CT-ND - Cut Tape (CT)
DN7963DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPD62R-333M
Description
FIXED IND 33UH 820MA 500 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 820 mA 500mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPD62R-333M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
820mA
Shielding
Shielded
DC Resistance (DCR)
500mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.244" W (6.60mm x 6.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.915
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 €2,74 €
102,25200 €22,52 €
1001,85210 €185,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,47291 €2.209,36 €
3.0001,39848 €4.195,44 €
Manufacturers Standard Package
Unit Price without VAT:2,74000 €
Unit Price with VAT:3,26060 €