Similar

SPD62R-223M | |
|---|---|
DigiKey Part Number | DN7962TR-ND - Tape & Reel (TR) DN7962CT-ND - Cut Tape (CT) DN7962DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD62R-223M |
Description | FIXED IND 22UH 1A 400 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1 A 400mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD62R-223M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.244" W (6.60mm x 6.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,25200 € | 22,52 € |
| 100 | 1,85210 € | 185,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,47291 € | 2.209,36 € |
| 3.000 | 1,39848 € | 4.195,44 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |


