
SPD62R-223M | |
|---|---|
DigiKey Part Number | DN7962TR-ND - Tape & Reel (TR) DN7962CT-ND - Cut Tape (CT) DN7962DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD62R-223M |
Description | FIXED IND 22UH 1A 400 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1 A 400mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD62R-223M Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 400mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.260" L x 0.244" W (6.60mm x 6.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,24200 € | 22,42 € |
| 100 | 1,84370 € | 184,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,46623 € | 2.199,34 € |
| 3.000 | 1,39214 € | 4.176,42 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

