Similar
Similar

SPD62R-123M | |
|---|---|
DigiKey Part Number | SPD62R-123M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD62R-123M |
Description | FIXED IND 12UH 1.3A 200 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Drum Core, Wirewound Inductor 1.3 A 200mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD62R-123M Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 200mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.260" L x 0.244" W (6.60mm x 6.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCRH62-120 | Signal Transformer | 0 | SCRH62-120-ND | 0,52354 € | Similar |
| SRR5028-120Y | Bourns Inc. | 2.488 | SRR5028-120YCT-ND | 0,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,70150 € | 2.552,25 € |
| Unit Price without VAT: | 1,70150 € |
|---|---|
| Unit Price with VAT: | 2,02479 € |



