10 µH Shielded Drum Core, Wirewound Inductor 1.4 A 180mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD62R-103M

DigiKey Part Number
DN7961TR-ND - Tape & Reel (TR)
DN7961CT-ND - Cut Tape (CT)
DN7961DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPD62R-103M
Description
FIXED IND 10UH 1.4A 180 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.4 A 180mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPD62R-103M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.4A
Shielding
Shielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.244" W (6.60mm x 6.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.268
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 €2,74 €
102,25200 €22,52 €
1001,85210 €185,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,47291 €2.209,36 €
3.0001,39848 €4.195,44 €
Manufacturers Standard Package
Unit Price without VAT:2,74000 €
Unit Price with VAT:3,26060 €