
SPD42R-473M | |
|---|---|
DigiKey Part Number | DN7672TR-ND - Tape & Reel (TR) DN7672CT-ND - Cut Tape (CT) DN7672DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD42R-473M |
Description | FIXED IND 47UH 280MA 320 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 280 mA 320mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD42R-473M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 280mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 320mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.185" L x 0.185" W (4.70mm x 4.70mm) | |
Height - Seated (Max) | 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 2,99200 € | 29,92 € |
| 100 | 2,46130 € | 246,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,14790 € | 1.073,95 € |
| 1.000 | 2,02584 € | 2.025,84 € |
| 1.500 | 1,95777 € | 2.936,66 € |
| 2.500 | 1,91806 € | 4.795,15 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |

