
SPD42R-222M | |
|---|---|
DigiKey Part Number | DN7660TR-ND - Tape & Reel (TR) DN7660CT-ND - Cut Tape (CT) DN7660DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD42R-222M |
Description | FIXED IND 2.2UH 1.35A 23 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.35 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD42R-222M Models |
Category | Current - Saturation (Isat) 1.35A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 23mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 77MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.185" L x 0.185" W (4.70mm x 4.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,97900 € | 29,79 € |
| 100 | 2,45020 € | 245,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,13816 € | 1.069,08 € |
| 1.000 | 2,01666 € | 2.016,66 € |
| 1.500 | 1,94890 € | 2.923,35 € |
| 2.500 | 1,90937 € | 4.773,43 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |

