
SPD42R-183M | |
|---|---|
DigiKey Part Number | DN7667TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD42R-183M |
Description | FIXED IND 18UH 420MA 150 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 420 mA 150mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD42R-183M Models |
Category | Current - Saturation (Isat) 420mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 150mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 28MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.185" L x 0.185" W (4.70mm x 4.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,35234 € | 1.176,17 € |
| Unit Price without VAT: | 2,35234 € |
|---|---|
| Unit Price with VAT: | 2,79928 € |

