Similar
Similar

SPD127R-684M | |
|---|---|
DigiKey Part Number | SPD127R-684M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD127R-684M |
Description | FIXED IND 680UH 700MA 1.22 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 700 mA 1.22Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD127R-684M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.22Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,64530 € | 1.322,65 € |
| Unit Price without VAT: | 2,64530 € |
|---|---|
| Unit Price with VAT: | 3,14791 € |



