
SPD127R-474M | |
|---|---|
DigiKey Part Number | DN7657TR-ND - Tape & Reel (TR) DN7657CT-ND - Cut Tape (CT) DN7657DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD127R-474M |
Description | FIXED IND 470UH 800MA 980 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 800 mA 980mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD127R-474M Models |
Category | Current - Saturation (Isat) 800mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 980mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 3,78500 € | 37,85 € |
| 100 | 3,11310 € | 311,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,71690 € | 1.358,45 € |
| 1.000 | 2,56261 € | 2.562,61 € |
| 1.500 | 2,49339 € | 3.740,09 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

