
SPD127R-224M | |
|---|---|
DigiKey Part Number | DN7655TR-ND - Tape & Reel (TR) DN7655CT-ND - Cut Tape (CT) DN7655DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD127R-224M |
Description | FIXED IND 220UH 1.2A 390 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 1.2 A 390mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD127R-224M Models |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 390mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 10 | 3,81500 € | 38,15 € |
| 100 | 3,13800 € | 313,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,73864 € | 1.369,32 € |
| 1.000 | 2,58311 € | 2.583,11 € |
| 1.500 | 2,51334 € | 3.770,01 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,52160 € |

