Similar
Similar

SPD127R-184M | |
|---|---|
DigiKey Part Number | SPD127R-184M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD127R-184M |
Description | FIXED IND 180UH 1.3A 360 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Drum Core, Wirewound Inductor 1.3 A 360mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD127R-184M Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 360mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH127/HPNP-181MC | Sumida America Inc. | 0 | 308-CDRH127/HPNP-181MCTR-ND | 0,29214 € | Similar |
| SRR1208-181YL | Bourns Inc. | 0 | SRR1208-181YLTR-ND | 0,43389 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,07186 € | 1.535,93 € |
| Unit Price without VAT: | 3,07186 € |
|---|---|
| Unit Price with VAT: | 3,65551 € |



