
SPD127R-105M | |
|---|---|
DigiKey Part Number | DN7658TR-ND - Tape & Reel (TR) DN7658CT-ND - Cut Tape (CT) DN7658DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD127R-105M |
Description | FIXED IND 1MH 620MA 1.54 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 620 mA 1.54Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD127R-105M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 620mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.54Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,83200 € | 38,32 € |
| 100 | 3,15230 € | 315,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,75112 € | 1.375,56 € |
| 1.000 | 2,59487 € | 2.594,87 € |
| 1.500 | 2,52478 € | 3.787,17 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |

