SPD127-823M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 20,02000 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 1.860
Unit Price: 0,72000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,43389 €
Datasheet
82 µH Shielded Drum Core, Wirewound Inductor 1.9 A 170mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD127-823M

DigiKey Part Number
SPD127-823M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPD127-823M
Description
FIXED IND 82UH 1.9A 170 MOHM SMD
Customer Reference
Detailed Description
82 µH Shielded Drum Core, Wirewound Inductor 1.9 A 170mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPD127-823M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
170mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HRSPD127-823MDelevan0HRSPD127-823MCT-ND20,02000 €Similar
DR127-820-REaton - Electronics Division1.860513-1056-1-ND0,72000 €Direct
SRR1208-820YLBourns Inc.0SRR1208-820YL-ND0,43389 €Similar
Obsolete
This product is no longer manufactured. View Substitutes