Direct
Similar
Similar

SPD127-684M | |
|---|---|
DigiKey Part Number | SPD127-684M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD127-684M |
Description | FIXED IND 680UH 700MA 1.22 OHM |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 700 mA 1.22Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD127-684M Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.22Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HRSPD127-684M | Delevan | 0 | HRSPD127-684MCT-ND | 17,80000 € | Direct |
| CDRH127/HPNP-681MC | Sumida America Inc. | 0 | 308-CDRH127/HPNP-681MCTR-ND | 0,29448 € | Similar |
| SRR1208-681KL | Bourns Inc. | 518 | SRR1208-681KLCT-ND | 0,81000 € | Similar |




