Similar

SPD127-682M | |
|---|---|
DigiKey Part Number | SPD127-682M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD127-682M |
Description | FIXED IND 6.8UH 6.2A 30 MOHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 6.2 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD127-682M Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 30mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HRSPD127-682M | Delevan | 0 | HRSPD127-682MTR-ND | 15,73884 € | Similar |


