SPD127-564M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 15,86480 €
Datasheet

Similar


Bourns Inc.
In Stock: 710
Unit Price: 0,81000 €
Datasheet
560 µH Shielded Drum Core, Wirewound Inductor 750 mA 1.15Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD127-564M

DigiKey Part Number
SPD127-564M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPD127-564M
Description
FIXED IND 560UH 750MA 1.15 OHM
Customer Reference
Detailed Description
560 µH Shielded Drum Core, Wirewound Inductor 750 mA 1.15Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPD127-564M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.15Ohm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HRSPD127-564MDelevan0HRSPD127-564MTR-ND15,86480 €Similar
SRR1208-561KLBourns Inc.710SRR1208-561KLCT-ND0,81000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes