Similar
Similar
Similar
Similar

SPD127-333M | |
|---|---|
DigiKey Part Number | SPD127-333M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD127-333M |
Description | FIXED IND 33UH 3A 65 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 3 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD127-333M Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 65mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HRSPD127-333M | Delevan | 0 | HRSPD127-333MCT-ND | 20,18000 € | Similar |
| CDRR126NP-330MC | Sumida America Inc. | 0 | 308-CDRR126NP-330MCTR-ND | 0,63480 € | Similar |
| SLF12575T-470M2R7-H | TDK | 1.927 | 445-3862-1-ND | 1,63000 € | Similar |
| SRR1208-330YL | Bourns Inc. | 4.562 | 118-SRR1208-330YLCT-ND | 0,81000 € | Similar |





